Part Details for ADBMS2950WCCSZ-RL by Analog Devices Inc
Results Overview of ADBMS2950WCCSZ-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADBMS2950WCCSZ-RL Information
ADBMS2950WCCSZ-RL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: ADBMS2950WCCSZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADBMS2950WCCSZ-RL
ADBMS2950WCCSZ-RL CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADBMS2950WCCSZ-RL Part Data Attributes
|
|
ADBMS2950WCCSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBMS2950WCCSZ-RL
Analog Devices Inc
Fixed, 10 Channel, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LFCSP SIDESOLDERABLE | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | LFCSP SIDESOLDERABLE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2022-12-16 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Monitor | |
| JESD-30 Code | S-PQCC-N48 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
ADBMS2950WCCSZ-RL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as minimizing trace lengths, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADBMS2950WCCSZ-RL is a calibrated device, but it's crucial to follow the calibration procedure outlined in the datasheet. This includes setting the correct voltage references, configuring the gain and offset, and performing a system calibration. It's also recommended to consult the device's calibration guide and to perform regular calibration checks to ensure optimal performance.
-
The ADBMS2950WCCSZ-RL is rated for operation from -40°C to +125°C, but it's essential to consider the device's thermal management and to ensure that the operating temperature range is within the specified limits. Exceeding the maximum operating temperature can affect the device's performance, reliability, and lifespan.
-
The ADBMS2950WCCSZ-RL has a digital interface that can be connected to a microcontroller or FPGA. The interface protocol is SPI-compatible, and the device requires a 3.3V or 5V power supply. It's essential to consult the datasheet and the microcontroller or FPGA's documentation to ensure proper interface configuration and to handle the device's data output correctly.
-
The typical power consumption of the ADBMS2950WCCSZ-RL is around 35mA, but this can vary depending on the device's configuration, operating frequency, and output load. It's essential to consider the power consumption when designing the system's power supply and to ensure that the power supply can provide the required current.