| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC08034CIWM/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDSO14 | ADC08034CIWM vs ADC08034CIWM/NOPB |
| ADC08034CIWMX | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 4 Channel, Bipolar, PDSO14 | ADC08034CIWM vs ADC08034CIWMX |
| ADC08034CIWMX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 4 Channel, Bipolar, PDSO14 | ADC08034CIWM vs ADC08034CIWMX |
Part Details for ADC08034CIWM by Texas Instruments
Results Overview of ADC08034CIWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC08034CIWM Information
ADC08034CIWM by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: ADC08034CIWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC08034CIWM Part Data Attributes
|
|
ADC08034CIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08034CIWM
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.35 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.9915 Mm | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.493 Mm |
Alternate Parts for ADC08034CIWM
This table gives cross-reference parts and alternative options found for ADC08034CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08034CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.