Part Details for ADC08138CIWMX by National Semiconductor Corporation
Overview of ADC08138CIWMX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC08138CIWMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 380 |
|
RFQ |
Part Details for ADC08138CIWMX
ADC08138CIWMX CAD Models
ADC08138CIWMX Part Data Attributes:
|
ADC08138CIWMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC08138CIWMX
National Semiconductor Corporation
ADC, Successive Approximation, 8-Bit, 8 Channel, Bipolar, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOP-20 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC08138CIWMX
This table gives cross-reference parts and alternative options found for ADC08138CIWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08138CIWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08138CIWMX | SUCCESSIVE APPROXIMATION ADC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | ADC08138CIWMX vs ADC08138CIWMX |
ADC08138CIWM | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20 | National Semiconductor Corporation | ADC08138CIWMX vs ADC08138CIWM |
ADC08138CIWM/NOPB | IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,SOP,20PIN,PLASTIC | Texas Instruments | ADC08138CIWMX vs ADC08138CIWM/NOPB |