Part Details for ADC081C021CIMK by Texas Instruments
Overview of ADC081C021CIMK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC081C021CIMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, PDSO6 | 9 |
|
Buy Now | |
|
Chip1Cloud | ADC081C021/ADC081C027 I2C-Compatible, 8-Bit Analog-to-Digital Converter with Alert | 1900 |
|
RFQ | |
|
Win Source Electronics | ADC081C021/ADC081C027 I2C-Compatible, 8-Bit Analog-to-Digital Converter with Alert | 97000 |
|
$1.5530 / $2.3290 | Buy Now |
Part Details for ADC081C021CIMK
ADC081C021CIMK CAD Models
ADC081C021CIMK Part Data Attributes:
|
ADC081C021CIMK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C021CIMK
Texas Instruments
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADC081C021CIMK
This table gives cross-reference parts and alternative options found for ADC081C021CIMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C021CIMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081C021CIMK | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C021CIMK vs ADC081C021CIMK |
ADC081C021CIMKX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC081C021CIMK vs ADC081C021CIMKX |
ADC081C021CIMKX/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC081C021CIMK vs ADC081C021CIMKX/NOPB |
ADC081C021CIMKX | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C021CIMK vs ADC081C021CIMKX |
ADC081C021CIMK/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC081C021CIMK vs ADC081C021CIMK/NOPB |