Part Details for ADC0838CCWM by National Semiconductor Corporation
Overview of ADC0838CCWM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0838CCWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0838CCWM-ND
|
DigiKey | IC ADC 8BIT SAR 20SOIC Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
730 In Stock |
|
$2.4100 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 14 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 730 |
|
$2.0700 / $2.4300 | Buy Now |
|
ComSIT USA | 8-BIT SERIAL I/O A/D CONVERTER WITH MULTIPLEXER OPTIONS ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20 RoHS: Not Compliant | Europe - 108 |
|
RFQ |
Part Details for ADC0838CCWM
ADC0838CCWM CAD Models
ADC0838CCWM Part Data Attributes
|
ADC0838CCWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0838CCWM
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SO-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADC0838CCWM
This table gives cross-reference parts and alternative options found for ADC0838CCWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0838CCWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0838CIWMX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CIWMX/NOPB |
TLC0838IDWRG4 | 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-SOIC | Texas Instruments | ADC0838CCWM vs TLC0838IDWRG4 |
ADC0838CIWM | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CIWM |
ADC0838CCWM/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CCWM/NOPB |
ADC0838CIWMX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CIWMX |
ADC0838CCWMX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CCWMX |
ADC0838CCWMX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CCWMX/NOPB |
TLC0838CDWG4 | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC | Texas Instruments | ADC0838CCWM vs TLC0838CDWG4 |
ADC0838CIWM/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0838CCWM vs ADC0838CIWM/NOPB |