-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC0838CCWMX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5496 / $2.6838 | Buy Now |
DISTI #
926-ADC0838CCWMXNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B Serial I/O ADC RoHS: Compliant | 42 |
|
$2.6800 / $5.0700 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT SERIAL I/O 20-SOIC | 1078 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0838CCWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0838CCWMX/NOPB
Texas Instruments
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC0838CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0838CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0838CIWMX/NOPB | 8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85 | Texas Instruments | ADC0838CCWMX/NOPB vs ADC0838CIWMX/NOPB |
ADC0838CIWM | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOP-20 | Texas Instruments | ADC0838CCWMX/NOPB vs ADC0838CIWM |
ADC0838CIWM/NOPB | 8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85 | Texas Instruments | ADC0838CCWMX/NOPB vs ADC0838CIWM/NOPB |
ADC0838CIWMX | 8-Bit Serial I/O A/D Converter with Multiplexer Option 20-SOIC -40 to 85 | Texas Instruments | ADC0838CCWMX/NOPB vs ADC0838CIWMX |
ADC0838CCWMX | 8-Bit Serial I/O A/D Converter with Multiplexer Option 20-SOIC -40 to 85 | Texas Instruments | ADC0838CCWMX/NOPB vs ADC0838CCWMX |