Part Details for ADC0852CCN by National Semiconductor Corporation
Overview of ADC0852CCN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0852CCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Chip1Cloud | Multiplexed Comparator with 8-Bit Reference Divider | 1400 |
|
RFQ |
Part Details for ADC0852CCN
ADC0852CCN CAD Models
ADC0852CCN Part Data Attributes:
|
ADC0852CCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0852CCN
National Semiconductor Corporation
IC 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, ONE BIT COMPARATOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 0.4% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2500 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0852CCN
This table gives cross-reference parts and alternative options found for ADC0852CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0852CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0852BCN | 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | Texas Instruments | ADC0852CCN vs ADC0852BCN |
ADC0852BJ | 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ADC0852CCN vs ADC0852BJ |
ADC0852BJ | IC 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, CDIP8, CERAMIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0852CCN vs ADC0852BJ |
ADC0852CCJ | 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, CDIP8 | Texas Instruments | ADC0852CCN vs ADC0852CCJ |
ADC0852BCN | IC 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0852CCN vs ADC0852BCN |
ADC0852BCJ | 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ADC0852CCN vs ADC0852BCJ |
ADC0852BCJ | IC 8-BIT COMPARATOR, ONE BIT ADC, SERIAL ACCESS, CDIP8, CERAMIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0852CCN vs ADC0852BCJ |