Converters
ADC101S051CIMF
Description: 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN

Overview of ADC101S051CIMF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC101S051CIMF by Texas Instruments

Part # Manufacturer Description Stock Price Buy
LCSC SOT-23-6 Analog to Digital Converters (ADC) ROHS 185
  • 1 $2.5899
  • 10 $2.2114
  • 30 $1.9768
  • 100 $1.7344
  • 355 $1.6250
  • 1,065 $1.5780
$1.5780 / $2.5899 Buy Now

CAD Models for ADC101S051CIMF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC101S051CIMF by Texas Instruments

ADC101S051CIMF
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.92 mm
Linearity Error-Max (EL)
0.0684%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.22 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. ADC101S051CIMF
    Texas Instruments
    1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN
    VS

Alternate Parts for ADC101S051CIMF

This table gives cross-reference parts and alternative options found for ADC101S051CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S051CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC101S051CIMFX IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC101S051CIMF vs ADC101S051CIMFX
ADC101S051QIMF SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC101S051CIMF vs ADC101S051QIMF
ADC101S051QIMFX SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC101S051CIMF vs ADC101S051QIMFX
ADC101S051QIMF/NOPB Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 Texas Instruments ADC101S051CIMF vs ADC101S051QIMF/NOPB
ADC101S051CIMF/NOPB 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC101S051CIMF vs ADC101S051CIMF/NOPB
ADC101S051CIMFX/NOPB 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC101S051CIMF vs ADC101S051CIMFX/NOPB
Part Number Description Manufacturer Compare
LTC1199LCMS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051CIMF vs LTC1199LCMS8#TRPBF
LTC1197LCMS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051CIMF vs LTC1197LCMS8#PBF
ADC101S051QIMF SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC101S051CIMF vs ADC101S051QIMF
AD7477ART-REEL IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC101S051CIMF vs AD7477ART-REEL
ADC101S051QIMF/NOPB Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 Texas Instruments ADC101S051CIMF vs ADC101S051QIMF/NOPB
ADC101S021CISDX/NOPB 10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85 Texas Instruments ADC101S051CIMF vs ADC101S021CISDX/NOPB
ADC101S051QIMFX SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC101S051CIMF vs ADC101S051QIMFX
LTC1197LCS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051CIMF vs LTC1197LCS8#PBF
LTC1199IMS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051CIMF vs LTC1199IMS8#PBF
LTC1199IMS8#TR ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADC101S051CIMF vs LTC1199IMS8#TR

Related Parts for ADC101S051CIMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC101S051CIMF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC101S051CIMF by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC101S051CIMF would you like to use for your alert(s)?
  • Please alert me when ADC101S051CIMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC101S051CIMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC101S051CIMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC101S051CIMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC101S051CIMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC101S051CIMF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: