Converters
ADC101S101CIMFX/NOPB
Description: 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85

Overview of ADC101S101CIMFX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADC101S101CIMFX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADC101S101CIMFX/NOPB-ND
DigiKey IC ADC 10BIT SAR SOT23-6 Min Qty: 152 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1924
In Stock
  • 152 $1.9900
$1.9900 Buy Now
DISTI # ADC101S101CIMFX/NOPB-ND
DigiKey IC ADC 10BIT SAR SOT23-6 Min Qty: 152 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.9148
$1.9148 Buy Now
DISTI # 926-A101S101CIMFXNPB
Mouser Electronics Analog to Digital Converters - ADC 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 RoHS: Compliant 0
  • 3,000 $1.8400
$1.8400 Order Now
Rochester Electronics ADC101S101 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 1924
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8800
  • 500 $1.8000
  • 1,000 $1.7000
$1.7000 / $2.0100 Buy Now

CAD Models for ADC101S101CIMFX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC101S101CIMFX/NOPB by Texas Instruments

ADC101S101CIMFX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
1.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Linearity Error-Max (EL)
0.0684%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.45 mm
Supply Current-Max
3.2 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADC101S101CIMFX/NOPB
    Texas Instruments
    10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
    VS

Alternate Parts for ADC101S101CIMFX/NOPB

This table gives cross-reference parts and alternative options found for ADC101S101CIMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S101CIMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC101S101CIMF/NOPB IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC101S101CIMFX/NOPB vs ADC101S101CIMF/NOPB
ADC101S101CIMFX 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN Texas Instruments ADC101S101CIMFX/NOPB vs ADC101S101CIMFX
ADC101S101CIMF IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC101S101CIMFX/NOPB vs ADC101S101CIMF
Part Number Description Manufacturer Compare
LTC1197LCMS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1197LCMS8#PBF
AD7477ART-REEL IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC101S101CIMFX/NOPB vs AD7477ART-REEL
LTC1199LIS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1199LIS8#PBF
ADC101S051QIMFX/NOPB Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 Texas Instruments ADC101S101CIMFX/NOPB vs ADC101S051QIMFX/NOPB
LTC1199LCS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1199LCS8#TRPBF
LTC1199IMS8#TR ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1199IMS8#TR
LTC1197LIS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1197LIS8#TRPBF
LTC1199IS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1199IS8#TRPBF
LTC1197IS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1197IS8#PBF
LTC1199LIMS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S101CIMFX/NOPB vs LTC1199LIMS8#TRPBF

Related Parts for ADC101S101CIMFX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC101S101CIMFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC101S101CIMFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC101S101CIMFX/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC101S101CIMFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC101S101CIMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC101S101CIMFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC101S101CIMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC101S101CIMFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC101S101CIMFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: