There are no models available for this part yet.
Overview of ADC1061CIN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC1061CIN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | 1 |
|
$15.0000 | Buy Now |
CAD Models for ADC1061CIN by National Semiconductor Corporation
Part Data Attributes for ADC1061CIN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP-20
|
Reach Compliance Code
|
not_compliant
|
Analog Input Voltage-Max
|
5.55 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Conversion Time-Max
|
1.8 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.075 mm
|
Linearity Error-Max (EL)
|
0.1465%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ADC1061CIN
This table gives cross-reference parts and alternative options found for ADC1061CIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1061CIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1061CMJ | IC 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC1061CIN vs ADC1061CMJ |
ADC1061CIJ | 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ADC1061CIN vs ADC1061CIJ |
ADC1061CIN | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | ADC1061CIN vs ADC1061CIN |
ADC1061CIJ | IC 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC1061CIN vs ADC1061CIJ |
ADC1061CMJ | 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ADC1061CIN vs ADC1061CMJ |
ADC1061CIN/NOPB | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | ADC1061CIN vs ADC1061CIN/NOPB |
Related Parts for ADC1061CIN
-
ADC12062CIVAnalog to Digital Converters
-
ADM1032AR-1REEL7Other Analog ICs
-
AD7841BSZ-REELDigital to Analog Converters
-
ADG621BRMZ-REELMultiplexers or Switches
-
AD8672ARMZ-REELOperational Amplifiers
-
ADAU1401YSTZ-RLOther Consumer ICs
-
AD8402AR1-REELDigital Potentiometers
-
ADAU1513ACPZ-RLAudio/Video Amplifiers
-
ADG465BRMZ-REEL7Small Signal Field-Effect Transistors