Part Details for ADC10738CIWMX by National Semiconductor Corporation
Overview of ADC10738CIWMX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10738CIWMX/NOPB | Texas Instruments | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 |
Price & Stock for ADC10738CIWMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 206 |
|
$4.0016 / $6.4890 | Buy Now |
Part Details for ADC10738CIWMX
ADC10738CIWMX CAD Models
ADC10738CIWMX Part Data Attributes
|
ADC10738CIWMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10738CIWMX
National Semiconductor Corporation
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-24 | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 5 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0074 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADC10738CIWMX
This table gives cross-reference parts and alternative options found for ADC10738CIWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10738CIWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10738CIWM/NOPB | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 | Texas Instruments | ADC10738CIWMX vs ADC10738CIWM/NOPB |
ADC10738CIWMX/NOPB | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 | Texas Instruments | ADC10738CIWMX vs ADC10738CIWMX/NOPB |
ADC10738CIWM | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC10738CIWMX vs ADC10738CIWM |
ADC10738CIWM | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 | Texas Instruments | ADC10738CIWMX vs ADC10738CIWM |
ADC10738CIWMX | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24 | Texas Instruments | ADC10738CIWMX vs ADC10738CIWMX |
ADC10738CIWM/NOPB | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC10738CIWMX vs ADC10738CIWM/NOPB |