-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 11-Bit, 105MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC11DS105CISQE/NOPBTR-ND
|
DigiKey | IC ADC 11BIT PIPELINED 60WQFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.8328 | Buy Now |
DISTI #
926-A11DS105CISQENPB
|
Mouser Electronics | Analog to Digital Converters - ADC Dual-Channel, 11-Bit, 105MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$53.8200 | Order Now |
|
Ameya Holding Limited | IC ADC 11BIT 105MSPS DUAL 60-LLP | 14250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC11DS105CISQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC11DS105CISQE/NOPB
Texas Instruments
Dual-Channel, 11-Bit, 105MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, WQFN-60 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.009524 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N60 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.036621% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 11 | |
Number of Functions | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ADC11DS105CISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC11DS105CISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC11DS105CISQ | 2-CH 11-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | ADC11DS105CISQE/NOPB vs ADC11DS105CISQ |
ADC11DS105CISQ | IC 2-CH 11-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Analog to Digital Converter | National Semiconductor Corporation | ADC11DS105CISQE/NOPB vs ADC11DS105CISQ |