Part Details for ADC1212D065HN/C1 by NXP Semiconductors
Overview of ADC1212D065HN/C1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D065HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 65 Msps; | |
ADC1212D065HN-C18 | Renesas Electronics Corporation | Dual 12-bit ADC; 65 Msps; |
Part Details for ADC1212D065HN/C1
ADC1212D065HN/C1 CAD Models
ADC1212D065HN/C1 Part Data Attributes
|
ADC1212D065HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1212D065HN/C1
NXP Semiconductors
PROPRIETARY METHOD ADC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, VQFN-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
Number of Terminals | 64 | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |