-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1769
|
Newark | Ic, Adc, 12Bit, 188.9Ksps, I2C, Sot-6, Resolution (Bits):12Bit, Sampling Rate:188.9Ksps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC121C021CIMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8415 |
|
$2.4200 / $3.1400 | Buy Now |
DISTI #
ADC121C021CIMK/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8661 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
926-AD121C021CIMKNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Comptble 12B ADC RoHS: Compliant | 2110 |
|
$1.2900 / $2.8100 | Buy Now |
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, TSOT-6, LEAD FREE | 20 |
|
$2.2320 / $3.5712 | Buy Now |
DISTI #
ADC121C021CIMKNOPB
|
TME | IC: A/D converter, Ch: 1, 12bit, 188.9ksps, 2.7÷5.5V, SOT23-THN Min Qty: 1 | 989 |
|
$1.4100 / $2.6200 | Buy Now |
|
Ameya Holding Limited | ADC121C021CIMK/NOPB , 12 位-Bit ADC, 串行接口, 6针 TSOT封装 | 1465 |
|
RFQ | |
DISTI #
3004267
|
element14 Asia-Pacific | IC, ADC, 12BIT, 188.9KSPS, I2C, SOT-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8415 |
|
$1.6765 / $2.9191 | Buy Now |
DISTI #
3004267RL
|
element14 Asia-Pacific | IC, ADC, 12BIT, 188.9KSPS, I2C, SOT-6 RoHS: Compliant Min Qty: 100 Container: Reel | 8415 |
|
$1.6765 / $2.1691 | Buy Now |
DISTI #
3004267
|
Farnell | IC, ADC, 12BIT, 188.9KSPS, I2C, SOT-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 8415 |
|
$1.7888 / $2.9896 | Buy Now |
DISTI #
3004267RL
|
Farnell | IC, ADC, 12BIT, 188.9KSPS, I2C, SOT-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 8415 |
|
$1.7888 / $1.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC121C021CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC121C021CIMK/NOPB
Texas Instruments
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179.856 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC121C021CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121C021CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC121C021CIMKX/NOPB | I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC121C021CIMK/NOPB vs ADC121C021CIMKX/NOPB |
ADC121C021CIMKX | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC121C021CIMK/NOPB vs ADC121C021CIMKX |
ADC121C021CIMK | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC121C021CIMK/NOPB vs ADC121C021CIMK |
ADC121C021CIMK | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC121C021CIMK/NOPB vs ADC121C021CIMK |
ADC121C021CIMKX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC121C021CIMK/NOPB vs ADC121C021CIMKX |
ADC121C021QIMK/NOPB | Automotive I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC121C021CIMK/NOPB vs ADC121C021QIMK/NOPB |
ADC121C021QIMKX/NOPB | Automotive I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC121C021CIMK/NOPB vs ADC121C021QIMKX/NOPB |