| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC121S101CISD/NOPB | Texas Instruments | $2.2159 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | ADC121S101CISDX vs ADC121S101CISD/NOPB |
| ADC121S101CISD | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | ADC121S101CISDX vs ADC121S101CISD |
| ADC121S101CISDX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | ADC121S101CISDX vs ADC121S101CISDX |
| ADC121S101CISDX/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | ADC121S101CISDX vs ADC121S101CISDX/NOPB |
| ADC121S101CISDX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADC121S101CISDX vs ADC121S101CISDX/NOPB |
Part Details for ADC121S101CISDX by Texas Instruments
Results Overview of ADC121S101CISDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC121S101CISDX Information
ADC121S101CISDX by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC121S101CISDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADC121S101CISDX-ND
|
DigiKey | IC ADC 12BIT 6-WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1955 | Buy Now |
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | 9865 |
|
RFQ |
US Tariff Estimator: ADC121S101CISDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC121S101CISDX Part Data Attributes
|
|
ADC121S101CISDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC121S101CISDX
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-6 | |
| Pin Count | 6 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e0 | |
| Length | 2.5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.1,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 2.2 Mm |
Alternate Parts for ADC121S101CISDX
This table gives cross-reference parts and alternative options found for ADC121S101CISDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121S101CISDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.