-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC124S021CIMMX/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3145 In Stock |
|
$1.9209 / $3.8300 | Buy Now |
DISTI #
926-A124S021CIMMXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 RoHS: Compliant | 3876 |
|
$1.9100 / $3.9100 | Buy Now |
DISTI #
V72:2272_07221827
|
Arrow Electronics | 4-Channel Single ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 1099 |
|
$1.8340 / $3.5700 | Buy Now |
DISTI #
69712498
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 1099 |
|
$1.8340 / $3.5700 | Buy Now |
|
Ameya Holding Limited | ADC 12BIT 4CH 200KSPS 10-MSOP | 35524 |
|
RFQ | |
|
Chip1Cloud | ADC 12BIT 4CH 200KSPS 10-MSOP | 2100 |
|
RFQ | |
DISTI #
C1S523900670729
|
Chip1Stop | Single ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3088 |
|
$1.6700 / $3.2100 | Buy Now |
|
Win Source Electronics | ADC 12BIT 4CH 200KSPS 10-MSOP | 41771 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC124S021CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC124S021CIMMX/NOPB
Texas Instruments
4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC124S021CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC124S021CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC124S021CIMM/NOPB | 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | Texas Instruments | ADC124S021CIMMX/NOPB vs ADC124S021CIMM/NOPB |
ADC124S021CIMM | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC124S021CIMMX/NOPB vs ADC124S021CIMM |
ADC124S021CIMMX | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 | Texas Instruments | ADC124S021CIMMX/NOPB vs ADC124S021CIMMX |