Part Details for ADC12D1620CCMLS by Texas Instruments
Overview of ADC12D1620CCMLS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12D1620CCMLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 9 |
|
RFQ |
Part Details for ADC12D1620CCMLS
ADC12D1620CCMLS CAD Models
ADC12D1620CCMLS Part Data Attributes
|
ADC12D1620CCMLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D1620CCMLS
Texas Instruments
Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 376-CCGA -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XBGA-X375 | |
Length | 27.94 mm | |
Linearity Error-Max (EL) | 0.1831% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 376 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Sample Rate | 1600 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.845 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 27.94 mm |
Alternate Parts for ADC12D1620CCMLS
This table gives cross-reference parts and alternative options found for ADC12D1620CCMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1620CCMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F1220502VXF | Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 376-CCGA -55 to 125 | Texas Instruments | ADC12D1620CCMLS vs 5962F1220502VXF |