| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC12DC080CISQ/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 12-Bit, 2 Func, 1 Channel, CMOS, PQCC60 | ADC12DC080CISQ vs ADC12DC080CISQ/NOPB |
| ADC12DC080CISQ/NOPB | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, QCC60 | ADC12DC080CISQ vs ADC12DC080CISQ/NOPB |
| ADC12DC080CISQE | National Semiconductor Corporation | Check for Price | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Serial Access, CMOS | ADC12DC080CISQ vs ADC12DC080CISQE |
| ADC12DC080CISQE/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 12-Bit, 2 Func, 1 Channel, CMOS, PQCC60 | ADC12DC080CISQ vs ADC12DC080CISQE/NOPB |
| ADC12DC080CISQE | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS | ADC12DC080CISQ vs ADC12DC080CISQE |
Part Details for ADC12DC080CISQ by Texas Instruments
Results Overview of ADC12DC080CISQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12DC080CISQ Information
ADC12DC080CISQ by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12DC080CISQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS | 6810 |
|
RFQ |
US Tariff Estimator: ADC12DC080CISQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC12DC080CISQ Part Data Attributes
|
|
ADC12DC080CISQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DC080CISQ
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, QCC60
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 9 X 9 Mm, 0.80 Mm Height, 0.50 Mm Pitch, Llp-60 | |
| Pin Count | 60 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 1.6 V | |
| Analog Input Voltage-Min | 1.4 V | |
| Conversion Time-Max | 0.0125 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-XQCC-N60 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0293% | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 60 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC60,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
Alternate Parts for ADC12DC080CISQ
This table gives cross-reference parts and alternative options found for ADC12DC080CISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DC080CISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.