Part Details for ADC12DJ4000RFZEGT by Texas Instruments
Overview of ADC12DJ4000RFZEGT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12DJ4000RFZEGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12DJ4000RFZEGTTR-ND
|
DigiKey | IC ANALOG TO DIGITAL CONVERTER Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2,170.0000 | Buy Now |
DISTI #
595-DC12DJ4000RFZEGT
|
Mouser Electronics | Analog to Digital Converters - ADC RF-sampling 12-bit ADC with 4-GSPS dual channel or 8-GSPS single channel 144-FCCSP -40 to 85 RoHS: Not Compliant | 0 |
|
$2,174.0700 | Order Now |
|
Ameya Holding Limited | 750 |
|
RFQ |
Part Details for ADC12DJ4000RFZEGT
ADC12DJ4000RFZEGT CAD Models
ADC12DJ4000RFZEGT Part Data Attributes
|
ADC12DJ4000RFZEGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ4000RFZEGT
Texas Instruments
RF-sampling 12-bit ADC with 4-GSPS dual channel or 8-GSPS single channel 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-144 | |
Reach Compliance Code | not_compliant | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024414063% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 235 | |
Sample Rate | 4000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for ADC12DJ4000RFZEGT
This table gives cross-reference parts and alternative options found for ADC12DJ4000RFZEGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DJ4000RFZEGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DJ4000RFZEG | RF-sampling 12-bit ADC with 4-GSPS dual channel or 8-GSPS single channel 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ4000RFZEGT vs ADC12DJ4000RFZEG |