Part Details for ADC12DS105CISQ by National Semiconductor Corporation
Overview of ADC12DS105CISQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC12DS105CISQ
ADC12DS105CISQ CAD Models
ADC12DS105CISQ Part Data Attributes
|
ADC12DS105CISQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12DS105CISQ
National Semiconductor Corporation
IC 2-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | 1.4 V | |
Conversion Time-Max | 0.0857 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N60 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
Alternate Parts for ADC12DS105CISQ
This table gives cross-reference parts and alternative options found for ADC12DS105CISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DS105CISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DS105CISQE/NOPB | Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85 | Texas Instruments | ADC12DS105CISQ vs ADC12DS105CISQE/NOPB |
ADC12DS105CISQ | 2-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | ADC12DS105CISQ vs ADC12DS105CISQ |
ADC12DS105CISQ/NOPB | Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85 | Texas Instruments | ADC12DS105CISQ vs ADC12DS105CISQ/NOPB |