Part Details for ADC12QJ1600ALREP by Texas Instruments
Results Overview of ADC12QJ1600ALREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12QJ1600ALREP Information
ADC12QJ1600ALREP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12QJ1600ALREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ADC12QJ1600ALREP
|
Mouser Electronics | Analog to Digital Converters - ADC Enhanced-product qu ad-channel 12-bit RoHS: Not Compliant | 0 |
|
$564.3400 | Order Now |
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PBGA144 | 3570 |
|
RFQ |
US Tariff Estimator: ADC12QJ1600ALREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC12QJ1600ALREP Part Data Attributes
|
|
ADC12QJ1600ALREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12QJ1600ALREP
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PBGA144
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fccsp-144 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 0.8 | |
| Analog Input Voltage-Max | 0.8 V | |
| Analog Input Voltage-Min | -0.8 V | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.047607% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA144,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Sample Rate | 1600 Mhz | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.91 Mm | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 10 Mm |