Part Details for ADC674AKP by Burr-Brown Corp
Overview of ADC674AKP by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC674AKP
ADC674AKP CAD Models
ADC674AKP Part Data Attributes
|
ADC674AKP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC674AKP
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC674AKP
This table gives cross-reference parts and alternative options found for ADC674AKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC674AKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS574AB/LCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 | Spectrum Control | ADC674AKP vs HS574AB/LCC |
HS574AK-1 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Spectrum Control | ADC674AKP vs HS574AK-1 |
MX574AKD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, DIE-28 | Rochester Electronics LLC | ADC674AKP vs MX574AKD |
SP674BAN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sipex Corporation | ADC674AKP vs SP674BAN |
LTC1605ACN#PBF | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Analog to Digital Converter | Linear Technology | ADC674AKP vs LTC1605ACN#PBF |
HS574AT/LCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 | Spectrum Control | ADC674AKP vs HS574AT/LCC |
MAX174BCWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | ADC674AKP vs MAX174BCWI+T |
MAX174ACPI+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | ADC674AKP vs MAX174ACPI+ |
HI1-574AUD/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28, | Harris Semiconductor | ADC674AKP vs HI1-574AUD/883 |
MX574ATD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | Rochester Electronics LLC | ADC674AKP vs MX574ATD |