Part Details for ADC80G-12 by Texas Instruments
Results Overview of ADC80G-12 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC80G-12 Information
ADC80G-12 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC80G-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP32 | 3821 |
|
RFQ |
US Tariff Estimator: ADC80G-12 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC80G-12 Part Data Attributes
|
|
ADC80G-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC80G-12
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP32
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetic Sealed, Ceramic, Dip-32 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 25 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-CDIP-T32 | |
| Linearity Error-Max (EL) | 0.012% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |