MAX9120EXK+
Description: SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C

Overview of MAX9120EXK+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX9120EXK+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc SC70, 1.6V, Nanopower, Beyond- Package Multiple: 1 630
Buy Now

CAD Models for MAX9120EXK+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9120EXK+ by Analog Devices Inc

MAX9120EXK+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-SC70-N/A
Pin Count
5
Manufacturer Package Code
5-SC70-N/A
Date Of Intro
2002-04-01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.002 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Response Time-Nom
45000 ns
Seated Height-Max
1.1 mm
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX9120EXK+
    Analog Devices Inc
    SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX9120EXK+

This table gives cross-reference parts and alternative options found for MAX9120EXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9120EXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9120EXK+ Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX9120EXK+ vs MAX9120EXK+
MAX9120EXK-T Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, PDSO5, MO-203, SC-70, 5 PIN Maxim Integrated Products MAX9120EXK+ vs MAX9120EXK-T
MAX9120EXK+T SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9120EXK+ vs MAX9120EXK+T
MAX9120EXK+T Comparator, 1 Func, 10000uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products MAX9120EXK+ vs MAX9120EXK+T
Part Number Description Manufacturer Compare
MAX40003ANS12+T nanoPower 4-Bump Comparator in Ultra-Tiny 0.73mm x 0.73mm WLP/SOT23 Packages, 4-WLCSP-N/A, 4 Pins, -40 to 125C Analog Devices Inc MAX9120EXK+ vs MAX40003ANS12+T
ADCMP356YKSZ-REEL7 Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output Analog Devices Inc MAX9120EXK+ vs ADCMP356YKSZ-REEL7
ADCMP361WYRJZ-RL7 Single 0.275% Comparator and Reference with Dual Polarity Outputs Analog Devices Inc MAX9120EXK+ vs ADCMP361WYRJZ-RL7
MAX9645EUK+T nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9120EXK+ vs MAX9645EUK+T
TLV4021S5MYKAR Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 Texas Instruments MAX9120EXK+ vs TLV4021S5MYKAR
TLV4021S5YKAR Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 Texas Instruments MAX9120EXK+ vs TLV4021S5YKAR
MAX9063EBS+TG45 Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX9120EXK+ vs MAX9063EBS+TG45
MAX9026EBT+T UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX9120EXK+ vs MAX9026EBT+T
ADCMP350YKSZ-REEL7 Comparator & 0.6V Reference in 4-SC70 w/ Open-Drain Active-Low Output Analog Devices Inc MAX9120EXK+ vs ADCMP350YKSZ-REEL7
MAX9644EUK+T nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9120EXK+ vs MAX9644EUK+T

Related Parts for MAX9120EXK+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9120EXK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9120EXK+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9120EXK+ would you like to use for your alert(s)?
  • Please alert me when MAX9120EXK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9120EXK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9120EXK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9120EXK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9120EXK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9120EXK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: