| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADCMP573BCPZ-R2 | Rochester Electronics LLC | Check for Price | COMPARATOR, 5000 uV OFFSET-MAX, 0.165 ns RESPONSE TIME, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220-VEED-2, LFCSP-16 | ADCMP573BCP-R2 vs ADCMP573BCPZ-R2 |
Part Details for ADCMP573BCP-R2 by Rochester Electronics LLC
Results Overview of ADCMP573BCP-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP573BCP-R2 Information
ADCMP573BCP-R2 by Rochester Electronics LLC is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
ADCMP573BCP-R2 Part Data Attributes
|
|
ADCMP573BCP-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADCMP573BCP-R2
Rochester Electronics LLC
COMPARATOR, 5000 uV OFFSET-MAX, 0.165 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Commercial | |
| Response Time-Nom | 0.165 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADCMP573BCP-R2
This table gives cross-reference parts and alternative options found for ADCMP573BCP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP573BCP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.