Filter Your Search
1 - 2 of 2 results
|
ADCMP573BCP-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 165 ps | 1 | COMPARATOR | 3.3 V | 6 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | HVQCCN, | 16 | Unknown | |||||||||
|
ADCMP573BCP-R2
Analog Devices Inc
|
Check for Price | Obsolete | 5 mV | 80 mA | 165 ps | 1 | COMPARATOR | 3.3 V | BIPOLAR | 50 µA | 6 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, MO-220-VEED-2, LFCSP-16 | 16 | EAR99 | 8542.39.00.60 |