Part Details for ADCMP600BRJ-RL by Analog Devices Inc
Overview of ADCMP600BRJ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADCMP600BRJ-RL
ADCMP600BRJ-RL CAD Models
ADCMP600BRJ-RL Part Data Attributes
|
ADCMP600BRJ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP600BRJ-RL
Analog Devices Inc
IC COMPARATOR, 5000 uV OFFSET-MAX, 3 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADCMP600BRJ-RL
This table gives cross-reference parts and alternative options found for ADCMP600BRJ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP600BRJ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP600BRJZ | COMPARATOR, 5000uV OFFSET-MAX, 5ns RESPONSE TIME, PDSO5 | Analog Devices Inc | ADCMP600BRJ-RL vs ADCMP600BRJZ |
ADCMP600BRJZ-R2 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages | Analog Devices Inc | ADCMP600BRJ-RL vs ADCMP600BRJZ-R2 |
ADCMP600BRJZ-REEL7 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages | Analog Devices Inc | ADCMP600BRJ-RL vs ADCMP600BRJZ-REEL7 |