Part Details for ADCMP607BCPZ-R7 by Rochester Electronics LLC
Results Overview of ADCMP607BCPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP607BCPZ-R7 Information
ADCMP607BCPZ-R7 by Rochester Electronics LLC is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
ADCMP607BCPZ-R7 Part Data Attributes
|
|
ADCMP607BCPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADCMP607BCPZ-R7
Rochester Electronics LLC
COMPARATOR, 5000uV OFFSET-MAX, 2.1ns RESPONSE TIME, QCC12, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Mo-220veed-1, Lfcsp-12 | |
| Pin Count | 12 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-XQCC-N12 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Commercial | |
| Response Time-Nom | 2.1 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |