Part Details for ADCMP671-1YUJZ-RL7 by Analog Devices Inc
Results Overview of ADCMP671-1YUJZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP671-1YUJZ-RL7 Information
ADCMP671-1YUJZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADCMP671-1YUJZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADCMP671-1YUJZ-RL7CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3428 In Stock |
|
$2.2751 / $4.1900 | Buy Now |
|
DISTI #
584-ADCMP671-1YUJZR7
|
Mouser Electronics | Supervisory Circuits Dual Comparator & Reference RoHS: Compliant | 5238 |
|
$2.1000 / $4.6800 | Buy Now |
|
|
Analog Devices Inc | Dual Comparator & Reference Min Qty: 1 Package Multiple: 3000 | 686 |
|
$2.1000 / $5.6400 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 8465 |
|
$1.7700 / $2.2100 | Buy Now |
|
|
Win Source Electronics | Low Power, Adjustable UV and OV Monitor | 7800 |
|
$1.0909 / $1.4090 | Buy Now |
US Tariff Estimator: ADCMP671-1YUJZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADCMP671-1YUJZ-RL7
ADCMP671-1YUJZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADCMP671-1YUJZ-RL7 Part Data Attributes
|
|
ADCMP671-1YUJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP671-1YUJZ-RL7
Analog Devices Inc
Adjustable, 1 Channel, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | UJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
ADCMP671-1YUJZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADCMP671-1YUJZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADCMP671-1YUJZ-RL7 does not require calibration. It is a self-contained comparator with a built-in voltage reference, and its output is ratiometric, meaning it is proportional to the supply voltage. However, it's essential to ensure the input signals are within the specified common-mode range and the supply voltage is within the recommended range.
-
The ADCMP671-1YUJZ-RL7 is a high-speed comparator with a propagation delay of 3.5 ns. It can handle input frequencies up to 100 MHz, but the maximum frequency depends on the specific application and the input signal's amplitude and slew rate.
-
To protect the ADCMP671-1YUJZ-RL7 from ESD, it's recommended to handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Additionally, the device should be stored in an anti-static bag or tube, and the PCB should have ESD protection circuits, such as TVS diodes or ESD protection arrays.
-
The ADCMP671-1YUJZ-RL7 has a typical supply current of 1.5 mA. To reduce power consumption, it's recommended to use a lower supply voltage, reduce the operating frequency, or use a power-down mode if available. Additionally, using a low-power mode or shutting down the device when not in use can also help reduce power consumption.