-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8627
|
Newark | 12Bit Adc 1Msps, Smd, 7476, Sot236, Reel, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADCS7476AIMF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 721 |
|
$4.2100 / $5.3600 | Buy Now |
DISTI #
33AH3663
|
Newark | 12Bit Adc 1Msps, Smd, 7476, Sot236, Reel, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADCS7476AIMF/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.1500 | Buy Now |
DISTI #
ADCS7476AIMF/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3709 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
926-ADCS7476AIMFNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 1MSPS,12-/10-/8B ADC RoHS: Compliant | 1075 |
|
$2.2100 / $4.4200 | Buy Now |
DISTI #
V72:2272_07222326
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 108 |
|
$2.1560 / $4.3560 | Buy Now |
DISTI #
66946515
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 108 |
|
$2.1560 / $4.3560 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 6 Pin, TSOP | 12800 |
|
$2.3063 / $4.6125 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 6 Pin, TSOP | 14016 |
|
$3.5466 / $7.0932 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 1MSPS SOT-23-6 | 218843 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCS7476AIMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADCS7476AIMF/NOPB
Texas Instruments
1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADCS7476AIMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCS7476AIMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCS7476AIMFE | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN | Texas Instruments | ADCS7476AIMF/NOPB vs ADCS7476AIMFE |
ADCS7476AIMF/NOPB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADCS7476AIMF/NOPB vs ADCS7476AIMF/NOPB |
ADCS7476AIMFX/NOPB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADCS7476AIMF/NOPB vs ADCS7476AIMFX/NOPB |
ADCS7476AIMFX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADCS7476AIMF/NOPB vs ADCS7476AIMFX |
ADCS7476AIMFE | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADCS7476AIMF/NOPB vs ADCS7476AIMFE |
ADCS7476AIMF | 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125 | Texas Instruments | ADCS7476AIMF/NOPB vs ADCS7476AIMF |
ADCS7476AIMFX | 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125 | Texas Instruments | ADCS7476AIMF/NOPB vs ADCS7476AIMFX |
ADCS7476AIMFE/NOPB | 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125 | Texas Instruments | ADCS7476AIMF/NOPB vs ADCS7476AIMFE/NOPB |