Part Details for ADDAC72-COB-V by Analog Devices Inc
Overview of ADDAC72-COB-V by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ADDAC72-COB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADDAC72-COB-V-ND
|
DigiKey | IC DAC 16BIT V-OUT 24CDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$132.1500 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 5US SETTLING TIME, MDMA24 | 1 |
|
$110.5845 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, MDMA24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$113.4100 / $133.4300 | Buy Now |
Part Details for ADDAC72-COB-V
ADDAC72-COB-V CAD Models
ADDAC72-COB-V Part Data Attributes
|
ADDAC72-COB-V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC72-COB-V
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DMA | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-MDMA-P24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC72-COB-V
This table gives cross-reference parts and alternative options found for ADDAC72-COB-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC72-COB-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC702KH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC702KH |
MN3290T/B-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | ADDAC72-COB-V vs MN3290T/B-V |
DAC700SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC700SH-BI |
DAC700KH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC700KH |
DAC702SH | PARALLEL, WORD INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Texas Instruments | ADDAC72-COB-V vs DAC702SH |
MN3290K-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | ADDAC72-COB-V vs MN3290K-V |
DAC700BH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC700BH-BI |
DAC702SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC702SH-BI |
DAC72BH-COB-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC72BH-COB-V |
DAC702SH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC72-COB-V vs DAC702SH |