Part Details for ADE-13 by Mini-Circuits
Results Overview of ADE-13 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE-13 Information
ADE-13 by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ADE-13
ADE-13 CAD Models
ADE-13 Part Data Attributes
|
|
ADE-13
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-13
Mini-Circuits
Double Balanced Mixer, 50MHz Min, 1600MHz Max, 9.8dB Conversion Loss-Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Case Cd541, 6 Pin | |
| ECCN Code | EAR99 | |
| Construction | Component | |
| Conversion Loss-Max | 9.8 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 1600 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Double Balanced | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 5.33 |