-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 1800MHz Min, 3500MHz Max, 9.2dB Conversion Loss-Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE-R35LH+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ADE-R35LH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-R35LH+
Mini-Circuits
Double Balanced Mixer, 1800MHz Min, 3500MHz Max, 9.2dB Conversion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Case Cd542, 6 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Construction | Component | |
| Conversion Loss-Max | 9.2 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 3500 Mhz | |
| Operating Frequency-Min | 1800 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | FL6,.2,100 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| VSWR-Max | 3.11 |