Part Details for ADE06SA by TE Connectivity
Results Overview of ADE06SA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE06SA Information
ADE06SA by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADE06SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADE06SA-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.9326 | Buy Now |
US Tariff Estimator: ADE06SA by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADE06SA Part Data Attributes
|
|
ADE06SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE06SA
TE Connectivity
Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Color | White | |
| Actuator Length | 0.039 Inch | |
| Actuator Material | Polyamide6t | |
| Actuator Type | Extended Type | |
| Additional Feature | Approval: Ul | |
| Body Breadth | 7.5 Mm | |
| Body Color | Black | |
| Body Height | 3.5 Mm | |
| Body Length or Diameter | 17.22 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | 0.1a@24vdc | |
| Contact Function | Off-On | |
| Contact Resistance | 0.1 MΩ | |
| Contact Voltage(DC)-Max | 24 V | |
| Dielectric Withstand Volts | 300vac V | |
| Electrical Life | 1000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold | |
| Housing Material | Polyphenylene Sulphide | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyphenylene Sulphide | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Switch Sections | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Packing Method | Tube | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Dip Switch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |