-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel, Isolated, Sigma Delta ADC with SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADE7913ARIZ-ND
|
DigiKey | IC ADC/ENERGY MEAS 24BIT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
106 In Stock |
|
$9.0270 / $14.2500 | Buy Now |
DISTI #
584-ADE7913ARIZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-Channel, Isolated, Sigma Delta ADC with SPI RoHS: Compliant | 194 |
|
$9.0200 / $11.4600 | Buy Now |
|
Analog Devices Inc | 3-Channel,Isolated,Sigma Delta Min Qty: 1 Package Multiple: 31 | 332 |
|
$6.7200 / $14.2500 | Buy Now |
|
Rochester Electronics | 3-Channel, Isolated, Sigma Delta ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$8.3300 / $9.8000 | Buy Now |
DISTI #
ADE7913ARIZ
|
TME | IC: A/D converter, Ch: 3, 24bit, 8ksps, SO20, electric energy meter Min Qty: 1 | 0 |
|
$14.0000 / $17.6000 | RFQ |
|
Ameya Holding Limited | ADE7913ARIZ, 3通道 ADC, 差分输入, SPI接口, 20针 SOIC封装 | 332 |
|
RFQ | |
|
Win Source Electronics | 3-Channel, Isolated, Sigma-Delta ADC with SPI | IC ADC/ENERGY MEAS 24BIT 20SOIC | 22769 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7913ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7913ARIZ
Analog Devices Inc
3-Channel, Isolated, Sigma Delta ADC with SPI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADE7913ARIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7913ARIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7903ARWZ-RL | ADE7903ARWZ-RL | Analog Devices Inc | ADE7913ARIZ vs ADE7903ARWZ-RL |