Part Details for ADF03SAT by TE Connectivity
Overview of ADF03SAT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ADF03SAT
ADF03SAT CAD Models
ADF03SAT Part Data Attributes
|
ADF03SAT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF03SAT
TE Connectivity
SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ADF03SAT
This table gives cross-reference parts and alternative options found for ADF03SAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF03SAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | ADF03SAT vs 4009-12PB |
ADF04ST04 | SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL | TE Connectivity | ADF03SAT vs ADF04ST04 |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | ADF03SAT vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | ADF03SAT vs 4009-12PR |
76SC03 | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | ADF03SAT vs 76SC03 |
SDA09H1B | SLIDE DIP SWITCH- | C&K | ADF03SAT vs SDA09H1B |
4009-4PB | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | ADF03SAT vs 4009-4PB |
SDA09H0BR | SLIDE DIP SWITCH- | C&K | ADF03SAT vs SDA09H0BR |
ADF10SB | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | ADF03SAT vs ADF10SB |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | ADF03SAT vs 4009-3PU |