Part Details for ADF06034M991%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF06034M991%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06034M991%100PPM/KKP20
ADF06034M991%100PPM/KKP20 CAD Models
ADF06034M991%100PPM/KKP20 Part Data Attributes:
|
ADF06034M991%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06034M991%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06034M991%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF06034M991%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06034M991%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT034994FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF06034M991%100PPM/KKP20 vs RTT034994FP3 |
CDF06034M991%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M991%100PPM/KKP20 vs CDF06034M991%100PPM/KNP5 |
CDP06034M991%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M991%100PPM/KKP20 vs CDP06034M991%100PPM/KNS |
ADF06034M991%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M991%100PPM/KKP20 vs ADF06034M991%100PPM/KKP5 |
CDP06034M991%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M991%100PPM/KKP20 vs CDP06034M991%100PPM/KNP5 |
RC0603FR-134M99P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06034M991%100PPM/KKP20 vs RC0603FR-134M99P |
WR06W4994FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06034M991%100PPM/KKP20 vs WR06W4994FGL |
WR06W4994FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06034M991%100PPM/KKP20 vs WR06W4994FQL |
CRCW06034994FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06034M991%100PPM/KKP20 vs CRCW06034994FRT1 |
CR0603FA4994G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | ADF06034M991%100PPM/KKP20 vs CR0603FA4994G |