Part Details for WR06W4994FQL by Walsin Technology Corporation
Overview of WR06W4994FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W4994FQL
WR06W4994FQL CAD Models
WR06W4994FQL Part Data Attributes
|
WR06W4994FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W4994FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W4994FQL
This table gives cross-reference parts and alternative options found for WR06W4994FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W4994FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270474995 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W4994FQL vs 232270474995 |
CDP06034M991%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs CDP06034M991%100PPM/KNP20 |
CDP06034M991%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs CDP06034M991%100PPM/KNP10 |
ADF06034M991%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs ADF06034M991%100PPM/KKP5 |
CDF06034M991%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs CDF06034M991%100PPM/KNP5 |
ADF06034M991%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs ADF06034M991%100PPM/KKP20 |
CDP06034M991%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs CDP06034M991%100PPM/KKP20 |
RC0603FR-134M99P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W4994FQL vs RC0603FR-134M99P |
CDP06034M991%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W4994FQL vs CDP06034M991%100PPM/KNS |
CRG0603F4M99 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | WR06W4994FQL vs CRG0603F4M99 |