Part Details for ADFGP.25A.07.0060A by Taoglas Antenna Solutions
Results Overview of ADFGP.25A.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADFGP.25A.07.0060A Information
ADFGP.25A.07.0060A by Taoglas Antenna Solutions is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ADFGP.25A.07.0060A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK5407
|
Newark | Rf Antenna, 1.559 To 1.61Ghz, -4Dbi, Antenna Type:Patch, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Antenna Mounting:Ufl Connector, Gain:-4Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Product Range:Adfgp.25A Series Rohs Compliant: Yes |Taoglas ADFGP.25A.07.0060A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$31.5600 / $39.4100 | Buy Now |
|
DISTI #
931-ADFGP.25A.07.0060A-ND
|
DigiKey | ADFGP.25A EMBEDDED DUAL-PIN ACT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5957 / $22.3000 | Buy Now |
|
DISTI #
ADFGP.25A.07.0060A
|
Avnet Americas | RF Antenna, 1.559 to 1.61GHz, Patch, -4dBi, 50 ohm, Right Hand Circular - Bag (Alt: ADFGP.25A.07.0060A) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
|
DISTI #
960-ADFGP25A070060A
|
Mouser Electronics | Antennas ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHFIU.FL RoHS: Compliant | 180 |
|
$16.1600 / $24.0100 | Buy Now |
|
|
Onlinecomponents.com | ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$18.0300 / $23.6700 | Buy Now |
|
DISTI #
ADFGP25A070060A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
000000000007167971
|
Sager | ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHF�IU.FL | 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$24.0600 | Buy Now |
|
DISTI #
ADFGP.25A.07.0060A
|
EBV Elektronik | RF Antenna 1559 to 161GHz Patch 4dBi 50 ohm Right Hand Circular (Alt: ADFGP.25A.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |