-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG1419BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 2.4OHM 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10363 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-ADG1419BCPZ-R7
|
Mouser Electronics | Analog Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch RoHS: Compliant | 24660 |
|
$2.6100 / $5.1600 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 3000 Package Multiple: 3000 | 45000 |
|
$2.6194 / $5.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, BICMOS, PBGA8 | 40 |
|
$4.5000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT 4.6OHM 8LFCSP | 36000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.4�� 1 SPDT(SPDT) LFCSP-8(2x3) Analog Switches / Multiplexers ROHS | 3164 |
|
$1.1530 / $2.0051 | Buy Now |
|
Win Source Electronics | 2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH SPDT 4.6OHM 8LFCSP | 16350 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1419BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1419BCPZ-REEL7
Analog Devices Inc
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 3.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADG1419BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1419BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1419BCPZ-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADG1419BCPZ-REEL7 vs ADG1419BCPZ-REEL7 |