-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1607BRUZ-REEL7 | Analog Devices | 2 Ron, ±5V, +5V, +12V iCMOS d | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG1607BRUZ | Analog Devices | 2 Ron, ±5V, +5V, +12V iCMOS d |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9157
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1607BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$5.9000 / $10.4000 | Buy Now |
DISTI #
505-ADG1607BRUZ-REEL7CT-ND
|
DigiKey | IC MUX DUAL 8:1 5OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2864 In Stock |
|
$5.4125 / $11.9400 | Buy Now |
DISTI #
584-ADG1607BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers RoHS: Compliant | 1009 |
|
$5.4100 / $11.3200 | Buy Now |
|
Analog Devices Inc | 2 Ron, ±5V, +5V, +12V iCMOS d Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$5.4125 / $11.9400 | Buy Now |
DISTI #
77261679
|
Verical | Analog Multiplexer Dual 8:1 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 1000 |
|
$5.5530 / $10.3890 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO28 | 800 |
|
$10.6233 / $15.9350 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 2X8 28TSSOP / 4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5 V,+12 V,+5 V, and +3.3 V Multiplexers | 2354 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1607BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1607BRUZ-REEL7
Analog Devices Inc
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | -3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 7.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 1.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 202 ns | |
Switch-on Time-Max | 188 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |