Filter Your Search
1 - 2 of 2 results
|
ADG1607BRUZ-REEL7
Analog Devices Inc
|
$8.0170 | No | Yes | Active | 5 V | YES | -5 V | 7.5 Ω | 200 mΩ | 188 ns | 202 ns | 1.1 A | DIFFERENTIAL MULTIPLEXER | CMOS | 8 V | -3.3 V | -8 V | -3.3 V | 8 | 1 | 62 dB | COMMON OUTPUT | 1 µA | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1607BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 200 mΩ | 188 ns | 202 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3.3 V | 8 | 2 | 62 dB | 8 V | 3.3 V | AUTOMOTIVE | R-PDSO-G28 | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 28 | unknown |