Part Details for ADG201HSBQ by Analog Devices Inc
Results Overview of ADG201HSBQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG201HSBQ Information
ADG201HSBQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG201HSBQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1930 |
|
RFQ |
US Tariff Estimator: ADG201HSBQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG201HSBQ
ADG201HSBQ Part Data Attributes
|
|
ADG201HSBQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSBQ
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With Single 10.8 To 16.5 Supply Range | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.495 Mm | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -13.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance Match-Nom | 1.5 Ω | |
| On-state Resistance-Max (Ron) | 75 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 50 Ns | |
| Switch-on Time-Max | 50 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADG201HSBQ
This table gives cross-reference parts and alternative options found for ADG201HSBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG201HSKN | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | ADG201HSBQ vs ADG201HSKN |
| DG309DJ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | ADG201HSBQ vs DG309DJ |
| PS392EQE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | ADG201HSBQ vs PS392EQE |
| MAX399CSE+T | Analog Devices Inc | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | ADG201HSBQ vs MAX399CSE+T |
| DG300AK | Temic Semiconductors | Check for Price | SPST, 1 Func, 2 Channel | ADG201HSBQ vs DG300AK |
| LTC221CJ | Linear Technology | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | ADG201HSBQ vs LTC221CJ |
| DG412LDY-E3 | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, BICMOS, PDSO16 | ADG201HSBQ vs DG412LDY-E3 |
| PS320CUAX | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8 | ADG201HSBQ vs PS320CUAX |
| MAX4521CSE+ | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | ADG201HSBQ vs MAX4521CSE+ |
| DG401DY | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | ADG201HSBQ vs DG401DY |
ADG201HSBQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents latch-up.
-
To ensure the switches are properly turned off during power-down, make sure to drive the logic inputs to a valid state (high or low) before removing power from VDD. This prevents unwanted switch conduction during power-down.
-
The maximum voltage that can be applied to the analog inputs of the ADG201HSBQ is VDD + 0.3V. Exceeding this voltage can cause damage to the device.
-
To minimize power consumption when the ADG201HSBQ is not in use, drive the logic inputs to a valid state (high or low) and remove power from VDD. This puts the device in a low-power standby mode.
-
The recommended PCB layout and routing for the ADG201HSBQ involves keeping the analog and digital signal paths separate, using short and wide traces for the analog signals, and avoiding vias and right-angle bends in the signal paths.