Part Details for ADG3243BRJ-R2 by Analog Devices Inc
Overview of ADG3243BRJ-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl |
Price & Stock for ADG3243BRJ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4304 |
|
$0.8508 / $1.0000 | Buy Now |
Part Details for ADG3243BRJ-R2
ADG3243BRJ-R2 CAD Models
ADG3243BRJ-R2 Part Data Attributes
|
ADG3243BRJ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3243BRJ-R2
Analog Devices Inc
2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG3243BRJ-R2
This table gives cross-reference parts and alternative options found for ADG3243BRJ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3243BRJ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3243BRJ-R2 | DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | ADG3243BRJ-R2 vs ADG3243BRJ-R2 |
ADG3243BRJZ-REEL7 | DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | ADG3243BRJ-R2 vs ADG3243BRJZ-REEL7 |
ADG3243BRJ-REEL7 | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | Analog Devices Inc | ADG3243BRJ-R2 vs ADG3243BRJ-REEL7 |
ADG3243BRJZ-REEL7 | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | Analog Devices Inc | ADG3243BRJ-R2 vs ADG3243BRJZ-REEL7 |
ADG3243BRJ-REEL | DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | ADG3243BRJ-R2 vs ADG3243BRJ-REEL |