Part Details for ADG407BPZ by Rochester Electronics LLC
Overview of ADG407BPZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG407BPZ
ADG407BPZ CAD Models
ADG407BPZ Part Data Attributes
|
ADG407BPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG407BPZ
Rochester Electronics LLC
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.505 mm |
Alternate Parts for ADG407BPZ
This table gives cross-reference parts and alternative options found for ADG407BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG407BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG407BP | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADG407BPZ vs ADG407BP |
ADG407BP-REEL | LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer | Analog Devices Inc | ADG407BPZ vs ADG407BP-REEL |
ADG407BPZ-RL | LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer | Analog Devices Inc | ADG407BPZ vs ADG407BPZ-RL |
ADG407BPZ | LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer | Analog Devices Inc | ADG407BPZ vs ADG407BPZ |
ADG407BP | LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer | Analog Devices Inc | ADG407BPZ vs ADG407BP |
ADG407BP-REEL | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADG407BPZ vs ADG407BP-REEL |