Part Details for ADG408BR by Rochester Electronics LLC
Overview of ADG408BR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG408BR
ADG408BR CAD Models
ADG408BR Part Data Attributes
|
ADG408BR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG408BR
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG408BR
This table gives cross-reference parts and alternative options found for ADG408BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408DY+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BR vs DG408DY+ |
DG408CY+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG408BR vs DG408CY+T |
DG408CY+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADG408BR vs DG408CY+T |
DG408DY-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BR vs DG408DY-T |
DG508ABY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | ADG408BR vs DG508ABY |
DG408CY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BR vs DG408CY |
DG408DY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG408BR vs DG408DY |
DG408DY-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG408BR vs DG408DY-T |
DG408DYZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel | Renesas Electronics Corporation | ADG408BR vs DG408DYZ-T |
DG408DY+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | ADG408BR vs DG408DY+T |