Part Details for ADG408BRU-REEL by Rochester Electronics LLC
Overview of ADG408BRU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG408BRU-REEL
ADG408BRU-REEL CAD Models
ADG408BRU-REEL Part Data Attributes:
|
ADG408BRU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG408BRU-REEL
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG408BRU-REEL
This table gives cross-reference parts and alternative options found for ADG408BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG408BRU-REEL | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRU-REEL vs ADG408BRU-REEL |
ADG408BRUZ | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRU-REEL vs ADG408BRUZ |
ADG408BRUZ-REEL | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRU-REEL vs ADG408BRUZ-REEL |
ADG408BRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG408BRU-REEL vs ADG408BRUZ |
ADG408BRU | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRU-REEL vs ADG408BRU |
ADG408BRUZ-REEL7 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRU-REEL vs ADG408BRUZ-REEL7 |
ADG408BRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG408BRU-REEL vs ADG408BRU |