-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Precision Mini-DIP Analog Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9171
|
Newark | Analogue Sw, 1Ch, Spdt, Nsoic-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG419BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 729 |
|
$3.0800 / $5.8300 | Buy Now |
DISTI #
ADG419BRZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16594 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADG419BRZ-R7
|
Mouser Electronics | Analog Switch ICs PRECISION SINGLE SPDT SW RoHS: Compliant | 13782 |
|
$2.8100 / $5.4700 | Buy Now |
DISTI #
A01:0375_00118631
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2313 | Asia - 11000 |
|
$2.6920 / $2.7790 | Buy Now |
DISTI #
E54:1762_00118631
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2344 | Europe - 1000 |
|
$2.6890 / $2.7760 | Buy Now |
DISTI #
V72:2272_06218871
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 14 |
|
$2.8190 / $5.4100 | Buy Now |
|
Analog Devices Inc | PRECISION SINGLE SPDT SW Min Qty: 1 Package Multiple: 1000 | 17583 |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
24838906
|
Verical | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$2.6920 / $2.7790 | Buy Now |
DISTI #
78436984
|
Verical | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 1000 |
|
$2.6890 / $2.7760 | Buy Now |
DISTI #
76493545
|
Verical | Analog Switch Single SPDT 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 14 |
|
$2.8190 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG419BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BRZ-REEL7
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG419BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG419BRZ-REEL | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRZ-REEL7 vs ADG419BRZ-REEL |
ADG419BRZ | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRZ-REEL7 vs ADG419BRZ |