-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15 V Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG436BRZ-REEL | Analog Devices | DUAL SPDT SWITCH I.C. | |
ADG436BRZ | Analog Devices | DUAL SPDT SWITCH I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Plastic, SOP | 136 |
|
$5.7581 / $9.3375 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Plastic, SOP | 24 |
|
$13.3626 / $16.2518 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Plastic, SOP | 21 |
|
$6.7088 / $10.0632 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Plastic, SOP | 2 |
|
$6.2250 / $9.3375 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$4.1500 / $4.8800 | Buy Now |
|
Win Source Electronics | Dual SPDT Switch | IC SWITCH DUAL SPDT 16SOIC | 18000 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG436BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG436BR
Analog Devices Inc
LC2MOS ±15 V Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG436BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG436BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG436BR-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG436BR vs ADG436BR-REEL |
ADG436BR | SPDT, | Rochester Electronics LLC | ADG436BR vs ADG436BR |
ADG436BRZ-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG436BR vs ADG436BRZ-REEL |
ADG436BRZ-REEL | LC2MOS ±15 V Dual SPDT Switch | Analog Devices Inc | ADG436BR vs ADG436BRZ-REEL |