There are no models available for this part yet.
Overview of ADG4613BRUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG4613BRUZ | Analog Devices | ±5V 4 x SPST Known Power Off |
Price & Stock for ADG4613BRUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADG4613BRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NC 5.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0250 / $7.6400 | Buy Now | |
DISTI #
584-ADG4613BRUZ-R7
|
Mouser Electronics | Analog Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance RoHS: Compliant | 0 |
|
$3.0200 / $3.1700 | Order Now | |
Analog Devices Inc | ±5V 4 x SPST Known Power Off Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$3.0250 / $7.6400 | Buy Now | ||
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$3.0000 / $3.5300 | Buy Now | ||
Win Source Electronics | Power-Off Protection ±5 V, +12 V, Quad SPST Switches with 5 Ω On Resistance | IC SWITCH QUAD SPST 16TSSOP | 1248 |
|
$2.8270 / $4.2400 | Buy Now |
CAD Models for ADG4613BRUZ-REEL7 by Analog Devices Inc
Part Data Attributes for ADG4613BRUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Normal Position
|
NO/NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
54 dB
|
On-state Resistance Match-Nom
|
0.05 Ω
|
On-state Resistance-Max (Ron)
|
6.1 Ω
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
149 ns
|
Switch-on Time-Max
|
149 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ADG4613BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG4613BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG4613BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG4613BRUZ | Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance | Analog Devices Inc | ADG4613BRUZ-REEL7 vs ADG4613BRUZ |
Related Parts for ADG4613BRUZ-REEL7
-
STM32F427ZIT6Microcontrollers
-
ADG528ATCHIPSMultiplexers or Switches
-
AD9681BBCZRL7-125Analog to Digital Converters
-
ADUM2401ARIZ-RLOther Analog ICs
-
ADA4817-1ARDZ-R7Operational Amplifiers
-
NCP1421DMR2GSwitching Regulator or Controllers
-
TPS3828-33DBVTPower Management Circuits
-
ADM2483BRWZ-REELLine Driver or Receivers
-
AD620ARZ-REEL7Instrumentation Amplifiers